Christmas Opening Hours and Delivery Dates here
uvex 6597339 1 sport safety shoes S1P size EU 39 berry ergonomic design

uvex 6597339 1 sport safety shoes S1P size EU 39 berry ergonomic design

Order Code:

08-0441

Brand: uvex MPN: 6597339 EAN-13: 4031101735740
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6597339 safety shoes are designed for workplace protection, offering S1P safety features. These safety boots are ideal for industrial environments, providing slip-resistant soles and breathable material for comfort. Suitable for shoe size EU 39, they are perfect for ensuring safety in various work situations.
Type Safety shoes
Colour Berry
Size EU 39
EN Standard EN ISO 20345:2011
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot