Christmas Opening Hours and Delivery Dates here

uvex 6594242 uvex 1 sport ESD footwear S1P EU 42 Black 1 Pair

Order Code:

08-0413

Brand: uvex MPN: 6594242 EAN-13: 4031101731681
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 1 sport 6594242 ESD Protective footwear is a pair of safety boots designed for workplace environments. These black shoes, available in EU size 42, offer protection with S1P safety features. Typically used in various industries, they provide reliable protection and comfort for workers.
Type Protective footwear
Colour Black
Size EU 42
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot