Christmas Opening Hours and Delivery Dates here
uvex 6590247 uvex 1 sport safety shoes S1P size 47 black ergonomic

uvex 6590247 uvex 1 sport safety shoes S1P size 47 black ergonomic

Order Code:

08-0398

Brand: uvex MPN: 6590247 EAN-13: 4031101792361
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6590247 safety shoes are designed for workplace environments, providing S1P protection. These black work boots are manufactured by uvex and are available in EU size 47. Ideal for industries requiring robust safety footwear, they offer durable and reliable foot protection.
Type Safety shoes
Colour Black
Size EU 47
EN Standard EN ISO 20345:2011
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot