Christmas Opening Hours and Delivery Dates here
uvex 6590241 uvex 1 sport safety shoes size 41 black S1P 1 pair

uvex 6590241 uvex 1 sport safety shoes size 41 black S1P 1 pair

Order Code:

08-0392

Brand: uvex MPN: 6590241 EAN-13: 4031101792309
  • Country of Origin: Italy
  • View All

Discontinued


uvex safety shoes 6590241 offer exceptional protection with an S1P rating, ideal for various workplace environments. These black safety boots, available in EU size 41, are designed for comfort and durability. Perfect for industries requiring reliable safety footwear, they provide enhanced safety and performance.
Type Safety shoes
Colour Black
Size EU 41
EN Standard EN ISO 20345:2011
Material Fabric
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot