Christmas Opening Hours and Delivery Dates here
uvex 6566844 uvex 1 safety shoes S2 size EU 44 black ergonomic pair

uvex 6566844 uvex 1 safety shoes S2 size EU 44 black ergonomic pair

Order Code:

08-0370

Brand: uvex MPN: 6566844 EAN-13: 4031101770765
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6566844 safety shoes are crafted for workplace safety, offering robust protection in a sleek black design. With a European shoe size of 44, these S2-rated shoes are ideal for environments requiring reliable safety footwear. Typically used in various work settings, they provide essential protection against workplace hazards.
Type Safety shoes
Colour Black
Size EU 44
EN Standard EN ISO 20345:2011
Material Velour
Lacing type Quick-fit
Protective cap Plastic
Safety class S2
Shoe width 11

Trustpilot