Christmas Opening Hours and Delivery Dates here

uvex 6528242 uvex 2 MACSOLE Protective Footwear S3 ESD Size 42 Black

Order Code:

08-0353

Brand: uvex MPN: 6528242 EAN-13: 4031101653839
  • Country of Origin: Italy
  • View All

Discontinued


uvex 6528242 safety footwear offers enhanced protection for the workplace with its robust ESD and S3 safety rating. These black and orange boots are designed specifically for environments requiring superior slip and impact resistance. Ideal for construction sites and industrial settings, they provide reliable protection and comfort.
Type Protective footwear
Size EU 42
Material Velour
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot