Christmas Opening Hours and Delivery Dates here

uvex 6510242 uvex 2 construction safety boots size 42 black/grey S3 SRC

Order Code:

08-0345

Brand: uvex MPN: 6510242 EAN-13: 4031101930817
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6510242 safety work boots are black and grey, designed for EU shoe size 42. They offer S3 protection, suitable for construction and other demanding workplace environments. These boots by uvex ensure safety and comfort for extended use.
Type Safety work boots
Size EU 42
Material Water STOP
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot