Christmas Opening Hours and Delivery Dates here
uvex 6503245 Safety Boots S3 BlaC.K/Orange EU45 1 Pair Durable Protection

uvex 6503245 Safety Boots S3 BlaC.K/Orange EU45 1 Pair Durable Protection

Order Code:

13-3407

Brand: uvex MPN: 6503245 EAN-13: 4031101609768
  • Country of Origin: Italy
  • View All

Discontinued


Uvex safety work boots provide robust protection with an S3 safety rating, ensuring durability in demanding workplace environments. Featuring a stylish black and orange design, these size 45 boots offer excellent comfort and safety. Ideal for heavy-duty work areas, they are designed to meet high occupational safety standards.
Type Safety work boots
Size EU 45
Material Cowhide
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot