Christmas Opening Hours and Delivery Dates here
uvex 6503240 2 Safety Boots S3 BlaC.K/Orange EU 40 1 Pair

uvex 6503240 2 Safety Boots S3 BlaC.K/Orange EU 40 1 Pair

Order Code:

13-3403

Brand: uvex MPN: 6503240 EAN-13: 4031101609713
  • Country of Origin: Italy
  • View All

Discontinued


Uvex safety work boots, model 6503240, offer S3 protection in a sleek black and orange design. These boots are ideal for maintaining safety and comfort in demanding workplace environments. Suitable for a variety of work settings, they provide reliable protection for EU size 40 wearers.
Type Safety work boots
Size EU 40
Material Cowhide
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot