The uvex 6502244 safety boots offer robust S3 protection, featuring a black and orange design in EU size 44. Manufactured by uvex, these work boots are ideal for providing superior safety in industrial and construction environments. Built for durability and comfort, they are perfect for all-day wear on demanding job sites.
Type |
Protective footwear |
EN standard |
EN ISO 20345:2011 |
Lacing type |
Shoe laces |
Material |
Cowhide |
Material (details) |
Leather |
Protective cap |
GFRP |
Safety class |
S3 |
Shoe size (EU) |
44 |
Shoe width |
11 |
Sole material |
Polyurethane |
To use this facility please Sign In.
Sign In