Christmas Opening Hours and Delivery Dates here
uvex 6502242 uvex 2 Protective Footwear S3 Size 42 Metal-Free BlaC.K/Orange

uvex 6502242 uvex 2 Protective Footwear S3 Size 42 Metal-Free BlaC.K/Orange

Order Code:

13-3399

Brand: uvex MPN: 6502242 EAN-13: 4031101609546
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 6502242 protective footwear is designed for workplace safety, featuring an S3 classification for enhanced protection. This black and orange pair, in EU size 42, is ideal for environments requiring robust safety boots. Typical applications include industrial settings where foot protection is essential.
Type Protective footwear
Size EU 42
Material Leather
Lacing type Shoe laces
Protective cap GFRP
Safety class S3
Shoe width 11

Trustpilot