Christmas Opening Hours and Delivery Dates here
uvex 6502241 uvex 2 Protective Footwear S3 Shoe Size EU 41 BlaC.K/Orange

uvex 6502241 uvex 2 Protective Footwear S3 Shoe Size EU 41 BlaC.K/Orange

Order Code:

13-3398

Brand: uvex MPN: 6502241 EAN-13: 4031101609539
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6502241 protective footwear is black and orange with a shoe size of EU 41. It features S3 safety standards, suitable for demanding work environments. Ideal for workplace protection, this footwear offers durability and comfort.
Type Protective footwear
Size EU 41
Material Leather
Lacing type Shoe laces
Protective cap GFRP
Safety class S3
Shoe width 11

Trustpilot