Christmas Opening Hours and Delivery Dates here

uvex 6501244 uvex 2 ESD Protective Footwear S1P Black/Orange EU 44

Order Code:

08-0336

Brand: uvex MPN: 6501244 EAN-13: 4031101652955
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6501244 protective footwear is a robust pair of ESD safety boots designed in black and orange. This footwear features an S1P safety rating, providing excellent protection for workplace environments. Ideal for industries requiring reliable safety boots, it is available in EU size 44.
Type Protective footwear
Size EU 44
Material Velour
Lacing type Shoe laces
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot