Easter Opening Hours and Delivery Dates here

uvex 6500244 2 ESD Safety Sandals S1P Size EU 44 Black/Orange

Order Code:

08-0333

Brand: uvex MPN: 6500244 EAN-13: 4031101652771
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 6500244 ESD Safety work sandals are designed for workplace protection, incorporating features suitable for environments requiring S1P-rated footwear. They offer a stylish black and orange design and are available in EU size 44, ensuring comfort and durability. These sandals are ideal for industrial applications where safety and electrostatic discharge protection are critical.
Type Safety work sandals
EN Standard EN ISO 20345:2011 S1P
Lacing type Hook-and-loop
Material Velour
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11
Size EU 44

Trustpilot