Christmas Opening Hours and Delivery Dates here

uvex 6500243 2 ESD Safety Sandals S1P EU 43 Black/Orange 1 Pair

Order Code:

08-0332

Brand: uvex MPN: 6500243 EAN-13: 4031101652764
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 6500243 ESD Safety Work Sandals are black and orange sandals designed for workplace safety, available in EU size 43. These sandals, featuring an S1P safety rating, provide anti-static protection and are ideal for environments requiring electrostatic discharge protection. They are suitable for roles where both comfort and safety are essential.
Type Safety work sandals
Size EU 43
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot