Christmas Opening Hours and Delivery Dates here

uvex 6500242 Safety Sandals S1P ESD Black/Orange EU Size 42 1 Pair

Order Code:

08-0331

Brand: uvex MPN: 6500242 EAN-13: 4031101652757
  • Country of Origin: Italy
  • View All

Discontinued


The uvex 2 6500242 ESD Safety Work Sandals are designed with a slip-resistant sole, offering enhanced protection and comfort for workplace environments. These sandals, in size EU 42, are in a stylish black and orange colour scheme, ideal for those who value both safety and aesthetics. Typically used in environments where electrical discharge needs to be controlled, they provide reliable protection while maintaining breathability.
Type Safety work sandals
Size EU 42
Material Velour
Lacing type Hook-and-loop
Protective cap Plastic
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot