Easter Opening Hours and Delivery Dates here

Universal Science TFLEX2002MM T-flex 200 Gap Filler 3"x3" Sheet (2mm Thick)

Order Code:

38-3004

Brand: Universal Science MPN: TFLEX2002MM

Discontinued


TFLEX 200 is a very soft, freestanding gap filler that is more compressible than most gap fillers. It combines good thermal conductivity with high compressibility to produce low thermal resistance. It is electrically insulating, and is naturally tacky so does not require additional adhesive coating that can inhibit thermal performance.


  • Thermal conductivity 1.1W/mK
  • One-piece construction ensures maximum flexibility
  • Soft and compressible for low stress applications
  • Thickness 2mm (75 x 75mm)
  • Temperature range –45°C to +160°C
Thermal Conductivity 1.1W/m-K
Package/Case 3 x 3 x 0.08in
Temperature Range -45 to +160°C
Thickness 2mm (75 x 75mm)

You may also like


Trustpilot