Christmas Opening Hours and Delivery Dates here
Universal Science T-PAD 1500 100x100mm Sheet

Universal Science T-PAD 1500 100x100mm Sheet

Order Code:

38-3034

Brand: Universal Science MPN: T-PAD 1500

Discontinued


T-Pad 1500 is a soft thermal interface pad designed to provide good thermal resistance and high dielectric strength while remaining cost effective.


  • 100 x 100mm pad
  • T-Pad 1500 interface pad
  • Yellow colour
  • 0.23mm thick
  • 1.5W/m-K thermal conductivity
  • -50 to +200°C
  • 6000V AC breakdown voltage
  • 20N/mm tensile strength
  • Electrically isolating
  • Enhances the heat flow from electronic components to heat sink
  • Fibre glass reinforcement
  • Rugged and strong
Thermal Conductivity 1.5W/m-K
Breakdown Voltage 6000V
Material Silicone / fiberglass
Package/Case 100 x 100 x 0.23mm
Temperature Range -50 to +200°C

You may also like


Trustpilot