Christmas Opening Hours and Delivery Dates here
Univer EL22F231 Series EL Direct Valve Aluminium Enclosure Nitrile Seal

Univer EL22F231 Series EL Direct Valve Aluminium Enclosure Nitrile Seal

Order Code:

10-8651

Brand: Univer MPN: EL22F231 EAN-13: 4053199576692

Discontinued


The Univer EL22F231 is a directly actuated valve with an aluminium enclosure and nitrile rubber sealant. Manufactured by Univer, this valve serves as a reliable control or solenoid valve suitable for pressure regulation. Its robust design is ideal for various industrial automation applications where precise valve actuation is required.
Type Directly actuated valve
Connection G 1/4
Enclosure material Aluminium
IP Rating IP65
Max. ambient temperature +50°C
Max. flow 1700Nl/min
Max. media temperature +50°C
Max. operating pressure 10bar
Media temperature (range) +50 °C (max)
Min. ambient temperature -5°C
Misc Attribute monostabile
Operating medium Filtered compressed air 50 µm, with or without lubrication
Operating pressure (min.) 2bar
Operation Pneumatic
Sealant Nitrile rubber

Trustpilot