Univer AM-5067 Check Valve, Controls Airflow in Single/Double-Acting Cylinders

Univer AM-5067 Check Valve, Controls Airflow in Single/Double-Acting Cylinders

Order Code:

10-8638

Brand: Univer MPN: AM-5067 EAN-13: 4053199576609

Discontinued


The Univer AM-5067 expansion check valve is manufactured by Univer and is identified by the code 04053199576609. This single-piece unit effectively controls pressure fluctuations and ensures unidirectional flow in fluid systems. It is typically used in industrial applications requiring reliable pressure management and system protection.
Type Expansion check valve
Connection G1/2
Material (details) Housing made of anodised aluminum; spindle with stop made of brass
Max. flow 2800 Nl/min
Max. operating pressure 12bar
Max. operating temperature +80°C
Min. operating pressure 0bar
Min. operating temperature -20°C
Operating medium Filtered compressed air, with or without lubrication
Operating Temperature -20 up to +80 °C
Tube diameter 9mm

Trustpilot