Easter Opening Hours and Delivery Dates here
UniStrand YY 7-C 2.5MM 50M YY Control Cable 7-Core 2.5mm 50m

UniStrand YY 7-C 2.5MM 50M YY Control Cable 7-Core 2.5mm 50m

Order Code:

02-1019

Brand: UniStrand MPN: YY 7-C 2.5MM 50M

Discontinued


This wire is used as interconnecting a cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer unit.


  • YY Control cable 7-core; 2.5mm
  • Core identification: Black with white numbers
  • Conductor: Class 5 flexible plain copper conductor
  • Insulation: PVC (polyvinyl chloride)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Grey
  • Voltage rating: 300/500V
  • Temperature rating: fixed: -35°C to + 70°C Flexing: -5°C to + 70°C
  • Minimum bending radius: 10x overall diameter
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m

Trustpilot