Easter Opening Hours and Delivery Dates here
UniStrand SY 7-C 1.5MM 50M SY Cont Cable 7-Core 1.5mm 50m

UniStrand SY 7-C 1.5MM 50M SY Cont Cable 7-Core 1.5mm 50m

Order Code:

02-1040

Brand: UniStrand MPN: SY 7-C 1.5MM 50M

Discontinued


Used as a interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.


  • SY Control Cable 7-core; 1.5mm diameter
  • Conductor: Class 5 flexible annealed plain copper conductors to BS EN 60228:2005 (previously BS6360), VDE0295, IEC 60228
  • Insulation: PVC (polyvinyl chloride)
  • Bedding: PVC (polyvinyl chloride)
  • Braiding: GSWB (galvanised steel wire braid)
  • Sheath: PVC (polyvinyl chloride)
  • Sheath colour: Transparent
  • Voltage rating: 300/500V
  • Temperature rating: Fixed: -35°C to +70°C; Flexing: -15°C to +70°C
  • Minimum bending radius: 10x overall diameter
  • Core identification: Black with white numbers. (3-cores and above to include green/yellow)
  • Note: SY cables are not suitable for direct connection to the public mains supply
  • Standards: Generally to BS6500, VDE0250
  • RoHS compliant
  • Supplied on reels of 50m
Colour Transparent
Number of Cores 7
Length 50m
Cable Diameter 1.5mm²
Current Rating 18A
Voltage Rating 500V

Accessories


Trustpilot