Christmas Opening Hours and Delivery Dates here
UniStrand 8 Core Screened LSF Alarm Cable (100m Reel)

UniStrand 8 Core Screened LSF Alarm Cable (100m Reel)

Order Code:

02-0927

Brand: UniStrand MPN: 8 Core Screened LSF Alarm Cable

Discontinued


This 8-core screened UniStrand alarm cable is suitable for use as interconnecting wiring in burglar and intruder alarms in office buildings or any premises where RF or other spurious signals may cause false alarms.


  • Made from flexible tinned annealed copper wire with PVC insulation
  • Insulation diameter 1mm nominal
  • Operating temperature range -15°C to +70°C
  • Operating voltage 50V
  • Supplied in 100m reels
  • Core colours red, yellow, blue, black, white, green, brown, orange
Number of Cores 8
Insulation Material PVC
Length 100m
Cable Diameter 4.3mm
Sold by Metre No

Trustpilot