Christmas Opening Hours and Delivery Dates here

UniStrand 6944XLH 2.5mm 4 Core Steel Wire Armoured Cable (Per Metre)

Order Code:

01-8507

Brand: UniStrand MPN: 6944XLH 2.5mm

Discontinued


The UniStrand 6943XLH Steel Wire Armoured Cable is ideal for use in fixed installations either indoor, outdoor, laying in ducts, embedding in concrete or direct burial. The cable has steel wire armour that provides mechanical protection, which means the cable can withstand higher stresses.


  • BASEC approved steel wire armoured power cables for direct burial
  • Suitable for exterior use such as outdoor lighting
  • Mainly used underground
  • For extra safety, please check ratings of appliance prior to connecting flex or cable
  • BASEC approved
  • Supplied in 4-core
  • Supplied in 2.5mm
  • CE marked

Please note: This product must only be specified and installed by suitably qualified person.


Colour Black
Number of Cores 4
Shielding No Screening
AWG 13AWG
Length 1m
Cross Sectional Area 2.5mm²
Type Steel Wire Armour Cable
Wire Size 2.5

Questions

*Question functionality currently disabled
Thursday, April 12, 2018 | Question by: Rapid Customer | Product code: 01-8507
Q. What is the outside diameter of this cable? I want to know which cable gland to buy.
A. Hi Chris, thank you for your question. The OD of the cable is 13.86mm. A suitable cable gland would be 04-2045.

Trustpilot