Easter Opening Hours and Delivery Dates here

Unilite PS-H6 Pro Safe LED High Vis Yellow Rechargeable Headlight 350 Lumen

Order Code:

85-9629

Brand: Unilite MPN: PS-H6 EAN-13: 5013581000067

Discontinued


The extremely powerful PS-H6 from Unilite has a 350 Lumen Luxeon Rebel LED and a 4.8V, 2200mAh rechargeable battery contained in a rear battery pack which incorporates a red LED with steady or flashing output. The main lamp has flood-to-spot variable focus and has an SOS flashing function for emergency signalling.


  • 350 Lumen Luxeon Rebel LED
  • Flood to Spot focus control
  • Thermotech heat sink regulation
  • 3M Reflective Strap for greater visibility
  • Interchangeable High Visibility Yellow Battery Pack
  • Red rear light for High Visibility - On & flashing
  • SOS Flashing for Emergency Signalling
  • Rubberised Non-Slip headbands
  • Impact resistant to 1m
  • Water resistant
  • 1x 4.8V 2200mAh Ni-MH Rechargeable Battery
  • Rapid charge adaptor
  • Battery extension cord
  • 4x helmet clips
  • Battery pouch & Nylon carry bag
  • Size: 95 x 66 x 78mm (Headlight)
  • Size: 31 x 76 x 42mm (Battery pack)
  • Weight: 352g (with battery)
  • Unilite type PS-H6
Battery extension cord
Weight 352g (with battery)

You may also like


Trustpilot