Christmas Opening Hours and Delivery Dates here

Unilite PS-H3 Pro Safe LED High Vis Yellow Headlight 120 Lumen

Order Code:

85-9625

Brand: Unilite MPN: PS-H3 EAN-13: 5013581000036

Discontinued


The Unilite PS-H3 headlight is a highly versatile head torch with not only a 120 Lumen CREE white LED but also a red LED for night vision and flashing SOS and a green LED for signalling and map reading. As well as for applications in industry, the PS-HS is ideal for outdoor activities like hiking, orienteering, caving, cycling, etc.
  • 120 Lumen White CREE LED
  • 90° Rotational swivel head
  • One-handed speed focus
  • Red LED for night vision & Red SOS Flashing
  • Green LED for signalling & map reading
  • White LED emergency flashing
  • Chemical resistant
  • Moulded rubber micro switch
  • Rubberised Non-slip headbands & 3M reflective strips
  • Impact resistant to 1m
  • Water resistant to IPX4
  • Size: 82 x 51 x 51mm (Headlight)
  • Weight: 118g (with batteries)
  • Unilite type PS-H3

Takes 2x Duracell AA Alkaline Batteries (Included).

You may also like


Trustpilot