Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Uni-T UTP3704S 0-32V 3A DC Power Supply 3 Channel

Uni-T UTP3704S 0-32V 3A DC Power Supply 3 Channel

Order Code:  

85-4047

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UTP3704S  Copy to clipboard
 Report an error

Discontinued

The Uni-T 0-32V 3a DC Power Supply 3 Channel is a high quality, regulated DC power supply with variable output voltage and current limiting.

Suitable for a wide range of applications, from domestic to laboratory and industrial, it remains one of the most efficient and affordable DC power supplies available.

  • Power: 220V ±10%, 50Hz ± 4%
  • Product Colour: Red and grey
  • 4kg
  • 210 x 152 x 305mm
  • Standard Accessories: Test lead, English manual and power cord

Reviews


Be the first to submit a review