Christmas Opening Hours and Delivery Dates here
Uni-T UTD3102CE 100MHz 2 Channel Digital Storage Oscilloscope

Uni-T UTD3102CE 100MHz 2 Channel Digital Storage Oscilloscope

Order Code:

85-4033

Brand: Uni-T MPN: UTD3102CE

Discontinued


The Uni-T 100MHz 2 Channel Digital Storage Oscilloscope has been designed specifically for the complex task of analysing high-speed electrical signals, and are ideal for many advanced applications in research and development.

This slick unit stores and analyses the signal digitally rather than using analogue techniques, and is the most common type of oscilloscope in use because of the advanced trigger, storage, display and measurement features which they typically provide.

Packed with superb features, including a bandwith of 100MHz, a recording length of 1024k and digital multimeter, the Uni-T 100MHz is a high-quality oscilloscope that leaves no signal questions unanswered.


  • Well-designed and highly accurate
  • Advanced features, including storage, display and measurement
  • Power: 100 – 240VACRMS, 45Hz – 440Hz, CAT II
  • LCD Size: Diagonal 145mm (5.7 inches)
  • Red and grey
  • 3.8kg
  • 330 x 165 x 165mm
  • Standard accessories: Probe x2 (1x, 10x switchable), logic analyzer probe UT–P06, current–to–voltage Convertor module, (UT–M03, UT–M04), power cord and English manual
No. of Channels 2
Bandwidth 100MHz

Trustpilot