Christmas Opening Hours and Delivery Dates here
UHU 51305 WOOD MAX Adhesive Waterproof Stronger than Wood 100g

Image Representative of Range

UHU 51305 WOOD MAX Adhesive Waterproof Stronger than Wood 100g

Order Code:

13-3392

Brand: UHU MPN: 51305 EAN-13: 4026700513059
Qty Unit Price (Ex VAT)
1+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

UHU HOLZ MAX Industrial glue 51305 is a strong multi-purpose adhesive suitable for industrial applications. It offers a rapid bond due to its instant adhesive properties, making it ideal for quick repairs. This 100 g glue can be used for woodwork and various other materials efficiently.
Type Industrial glue
Colour Beige
Heat resistance -40 to +120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot