UDZTE-175.1B Rohm Zener Diode 5.1V

UDZTE-175.1B Rohm Zener Diode 5.1V

Order Code:

51-6551

Brand: Rohm MPN: UDZTE-175.1B

Discontinued


A 2-pin 5.1V Zener diode in a surface mounting package that is suitable for high density installation.


  • Dimensions 2.5 x 1.25 x 0.7mm
  • High reliability
  • Suitable for automatic pick and place
  • Wide operating temperature -55°C to +150°C
Voltage 5.1V
Package Style UMD2
Max. Junction Temperature 150°C
Power Dissipation 200mW

You may also like


Trustpilot