Easter Opening Hours and Delivery Dates here

Berger & Schröter Stretch wrap dispenser Steel Silver Black 250x150mm 1 pc

Order Code:

13-7281

Brand: Berger & Schröter MPN: stretch dispenser chrome EAN-13: 4042504601181
Qty Was Unit Price (Ex VAT)
1+ £37.52 £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/04/2026

Berger & Schröter 3442311 is a stretch wrap dispenser designed with precision to facilitate the efficient handling and application of stretch films. Constructed from robust steel with a chrome finish in silver and black, the dispenser measures 250x150mm, providing durability and a sleek appearance suitable for industrial settings. This dispenser is ideal for use in packaging and warehousing operations where consistent and secure application of stretch wrap films is required to stabilize and protect palletized goods. Its ergonomic design offers ease of use, enhancing operator comfort and increasing productivity in demanding environments. The Berger & Schröter stretch wrap dispenser is particularly valuable in manufacturing and distribution centres, where it ensures reliable load containment and minimises product damage during transit.
Type Stretch wrap
Material Steel
Colour Black
Content 1
Core diameter 70mm
Core Inside Diameter (min.) 30mm
Grip area type Grooves
Length 250mm
Stretch wrap Size (max.) 550mm
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot