Easter Opening Hours and Delivery Dates here

TUK Ltd SGACK2SBpm Category 6A F2F Low Profile Panel Mount Shielded Coupler

Order Code:

21-0113

Brand: TUK LTD MPN: SGACK2SBpm EAN-13: 5055386509604

Discontinued


This Category 6A panel mount coupler can easily be mounted into panels of virtually any thickness with its high performance data throughput easily meeting Category 6A data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • High performance data throughput Category 6A, ANSI/TIA/EIA-568-B.2-10 – can run 10GBASE-T at 100 metres
  • RJ45 complies with FCC part 68 standard
  • Jack insertion life > 750 mating cycles
  • Operating temperature: -40˚C ~ +60˚C
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type Shielded
Mounting Type Panel
Plug / Socket Plug / socket

You may also like


Trustpilot