Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS45G-B2SBR50KN 50K 20% Dual Gang 45mm Dust Cover Slide Pot.

TT Electronics AB PS45G-B2SBR50KN 50K 20% Dual Gang 45mm Dust Cover Slide Pot.

Order Code:

58-5516

Brand: TT Electronics MPN: 4111404960

Discontinued


A 50K dual gang sliding lever potentiometer with a travel length of 45mm.


  • With dust cover
  • Tolerance 20%
  • Metal lever
Resistance 50kΩ
Travel 45mm

Trustpilot