Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS45-20MA1BR1M 1M 20% Dual Gang 45mm Slide Potentiometer

TT Electronics AB PS45-20MA1BR1M 1M 20% Dual Gang 45mm Slide Potentiometer

Order Code:

58-6095

Brand: TT Electronics MPN: 4111207090

Discontinued


A 1M slide potentiometers with 45mm of travel.


  • Dual gang
  • Metal lever
  • Tolerance 20%
  • Linear law
Resistance 1MΩ
Travel 45mm

Trustpilot