Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS45-10MA1BR5K 5K 20% Single Gang 45mm Slide Potentiometer

TT Electronics AB PS45-10MA1BR5K 5K 20% Single Gang 45mm Slide Potentiometer

Order Code:

58-6075

Brand: TT Electronics MPN: 4111002900

Discontinued


A 5K slide potentiometers with 45mm of travel.


  • Single gang
  • Metal lever
  • Tolerance 20%
  • Linear law
Resistance 5kΩ
Travel 45mm

Trustpilot