Christmas Opening Hours and Delivery Dates here
TT Electronics AB PS100-2B1BR1K 1K 20% LIN 100mm Dual Gang PS100 Slide Pot.

TT Electronics AB PS100-2B1BR1K 1K 20% LIN 100mm Dual Gang PS100 Slide Pot.

Order Code:

58-6050

Brand: TT Electronics MPN: 4111901775

Discontinued


A 1K slide potentiometer with 100mm slide travel.


  • Dual gang
  • Tolerance 20%
  • Metal slider
  • Linear law
Resistance 1kΩ
Travel 100mm

Trustpilot