Christmas Opening Hours and Delivery Dates here

TT Electronics 5MFL-300SMD-WW 5m 12V LED Strip Warm White 2.1mm Input 60pcs 4.8W

Order Code:

56-2342

Brand: TT Electronics MPN: 5MFL-300SMD-WW + C4229

Discontinued


A 5m strip of 12V Warm White LEDs, supplied with a socket so the LEDs can be put to use without any need for soldering - just connect them up to any 12VDC power supply and they are ready to go. The long life super bright LEDs offer very low power consumption with just 4.8W per metre.

The strips are supplied on a flexible printed circuit board with a sticky tape backing, making installation simple - just peel off the backing and apply the strip to any flat, clean surface.




  • 60 super bright LEDs per metre
  • 8mm backing tape and 2.1mm input socket supplied
  • Flexible tape - minimum bend radius 2cm
  • Strips can be cut to length at 50mm intervals
  • Maximum continuous connection 5m without additional power source
  • Dimmable LEDs
  • Manufacturer's part 5MFL-300SMD-WW + C4229

A variety of power and connection options are available for these products. Simply click the accessories link below.
Type Luminaire
Colour White
Dimensions 5m
Length 5m
Power Consumption 4.8W/m
Supply Voltage (DC) 12V
Viewing Angle 120°

You may also like


Trustpilot