Christmas Opening Hours and Delivery Dates here
TT Electronics 3104001160 AB 5K 10% LIN CLR 4001 / 11S Wirewound Potentiometer

TT Electronics 3104001160 AB 5K 10% LIN CLR 4001 / 11S Wirewound Potentiometer

Order Code:

58-5981

Brand: TT Electronics MPN: 3104001160

Discontinued


A 5K high quality wirewound control potentiometer in a Ø 40mm panel mounting body with a robust, reliable construction. Suitable for general purpose use.


  • Shaft length 3/4"
  • Shaft ø1/4"
  • Tolerance 10%
  • 275° of travel
  • Linear law
  • Electro-tin plated brass tags
Resistance 5kΩ
Tolerance 10%
Taper Linear
Power Rating 3W
Shaft Diameter 6mm
Shaft Length 1.9mm

Trustpilot