Christmas Opening Hours and Delivery Dates here
TT Electronics 2094812210 25K 10% LIN 948 / 72X Vertical Cermet Trimmer

TT Electronics 2094812210 25K 10% LIN 948 / 72X Vertical Cermet Trimmer

Order Code:

58-5945

Brand: TT Electronics MPN: 2094812210

Discontinued


A 25K cermet preset potentiometer in an vertically mounted, side adjusting encased housing.


  • Tolerance 10%
  • 244° of travel
  • Linear law
  • Wide temperature range
  • Offset pins
  • Pitch 2.5mm
Resistance 25kΩ
Tolerance 10%
Adjustment Type Side
Number of Turns 1
Pitch 2.5mm
Mounting Style Through hole

Trustpilot