Christmas Opening Hours and Delivery Dates here
TT Electronics 2094112505 100K 10% LIN 941 / 67Z Vertical Cermet Trimmer

TT Electronics 2094112505 100K 10% LIN 941 / 67Z Vertical Cermet Trimmer

Order Code:

57-8876

Brand: TT Electronics MPN: 2094112505

Discontinued


A 100K 20x turn basic design cermet preset potentiometer with a slim PCB mounting body. The vertical mounting pot has end adjustment and is suitable for a wide range of applications.
  • Tolerance 10%
  • Wide operating temperature range
  • Linear law
  • Encased version
  • Body 10.4 x 9.53 x 4.95mm
  • Pitch 2.5mm
Resistance 100kΩ
Tolerance 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 20
Pitch 2.5mm
Mounting Style Through hole

Trustpilot