Christmas Opening Hours and Delivery Dates here
TruTie ST-1112 Standoff Twist Tie 11mm Med - Pack of 100

TruTie ST-1112 Standoff Twist Tie 11mm Med - Pack of 100

Order Code:

04-5870

Brand: TruTie MPN: ST-1112

Discontinued


Stand-off twist ties designed to lift wires from component surfaces.
  • Cable size 11mm
  • Made from natural coloured Nylon 6.6
  • Requires a 4.8mm hole
  • UL 94V-2 approved
  • Supplied in packs of 100
Type Twist tie
Material Nylon 66
Colour Natural
Fixing Hole Diameter 4.8mm
Mounting Snap in

Trustpilot