Christmas Opening Hours and Delivery Dates here

Behringer Truth B2030A

Order Code:

35-4245

Brand: Behringer MPN: B2030A EAN-13: 4033653060479

Discontinued


Behringer's Truth B2030A studio monitor has all the great features of a standard-sized active monitor packed into an even more compact cabinet.

Due to its high-resolution performance, the B2030A active 2-way reference studio monitor is perfect for nearfield monitoring applications: from small mixing environments to multi-channel surround setups.

Despite its small size, the B2030A can achieve a peak output level in excess of 113 dB SPL. Powered by built-in 80W and 35W amplifiers combined with a high-precision active crossover, this Behringer monitor provide ultra-linear frequency response from 50 Hz to 21 kHz.

B2030A monitors feature Room Compensation switches so you can place them against walls, or even in corners. Walls tend to enhance low-frequency content, and corners exaggerate bass even more, but your Truth monitor can be tailored to provide honest bass response for your situation, with the simple flick of a switch or two.


  • Built-in 125W Bi-amp module with enormous power reserve
  • Long-throw 6 ¾" woofer with special polypropylene diaphragm and deformation-resistant aluminium diecast chassis
  • Controlled dispersion characteristics and extremely large "sweet spot" owing to the wave guide technology
  • Active crossover network with 4th order Linkwitz-Riley filters
  • Separately controlled limiter for low and high frequency overload protection
  • Servo-balanced inputs with XLR and ¼" TRS connectors
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part B2030A

Trustpilot