Easter Opening Hours and Delivery Dates here
Trust 570w Dual Fan Atx Psu Pw-5500

Trust 570w Dual Fan Atx Psu Pw-5500

Order Code:

19-8345

Brand: Trust MPN: 16480

Discontinued


A high quality 570W power supply unit, ideal for the more powerful computer.
  • 570W power supply unit for your PC
  • Suitable for ATX (12V 2.0) systems using an Intel or AMD CPU
  • 2 fans inside for optimal cooling with lower noise
  • Noise level less than 33dB(A)
  • Temperature controlled fan speed (fan only spins at high speed if needed)
  • Passive Power Factor Correction (PFC)
  • Motherboard connector: 24 pin (detachable to 20 pin)
  • 4–pin 12V connector
  • 4 peripheral, 2 floppy drive and 4 S–ATA connectors
  • Including PCI Express 6–pin VGA connector for powering high end PCI cards

  • Package contents
  • Power supply unit
  • User's guide

  • System requirements
  • Input voltage: 220–240V AC
  • PC with ATX main board and ATX case
  • Power cord (not included)
  • Mounting screws (not included)
Input Voltage 220–240V AC

Trustpilot