This Trust Zyno Full HD Video Webcam is a quality webcam for smooth video recording in full HD resolution (1920 x 1080, 30 fps).
This well designed webcam has a number of excellent features, includng a built-in stereo microphone for clear speech without noise and echo, while the autofocus offers a sharp image at any distance, even in close-ups. But that's not all, as the wide angle lens captures multiple persons in a single shot - elsewhere, the video recording software produces quick and easy uploading to Youtube.
- Clamp holder and base
- Manufacturer's 3-year warranty
- Up to 8 megapixels photos
- Instantly works with MSN/Live Messenger and Skype
- Includes webcam, CD-ROM with software and user's guide
- 101g product weight (net)
- 88 x 52 x 39mm (W x H x D)
- Manufacturer's part 18163
- Minimum requirements:
- Windows 8, 7, Vista or XP
- USB 2.0 port
- Additional system requirements for HD recording:
- Intel Core 2 Duo 2.6GHz (E6600+) / AMD x2 6400+ or higher
- 2.0GB RAM
- DirectX 10 compatible Graphics card