Easter Opening Hours and Delivery Dates here

Trust 17233 Isotto Wireless Mini Mouse

Order Code:

49-0220

Brand: Trust MPN: 17233 EAN-13: 8713439172331

Discontinued


Trust's Isotto Wireless Mini Mouse features a tiny USB receiver inside the housing giving the overall shape a compact design and therefore ideal as a space-saver in notebook bags. With an 800 DPI resolution and a wireless range up to 8 metres, this optical mouse offers clear-cut control, and the fact it requires no driver also means you can simply plug-in and start.

The full package includes: wireless optical mouse, micro USB receiver, 2x AAA batteries and user's guide.


  • USB connection
  • 800 DPI resolution sensor
  • Manufacturer's 3-year warranty
  • 100 x 67 x 37mm (H x W x D)
  • 87g product weight (net)
  • 2.4GHz technology
  • Manufacturer's part 17233

Minimum requirements: Windows 8, 7, Vista or XP; Intel-based Mac with Mac OS X 10.5 (Leopard) or higher; USB port.
Type Mouse
Colour Black, silver
Connection USB
Illuminated No
Max Range 8m
Number of Buttons 2
Resolution 800dpi
Sensor Type Optical
Wired/Non wired Wireless

Trustpilot