Trust 17090 MaxTrack Wireless Keyboard With Mouse

Order Code:

49-0080

Brand: Trust MPN: 17090 EAN-13: 8713439170917
  • Country of Origin:
  • View All

Discontinued


A wireless deskset with multimedia keyboard and optical mouse, including a host of excellent features - for instance, the keyboard itself has a convenient volume control wheel and 10 extra keys for direct access to the internet browser, media player and calculator etc.

Also featued is the 2.4GHz technology allowing a reliable wireless connection, smooth mouse response and up to 8m range - the mouse is additionally full size with 6 buttons and 1000 DPI high precision BlueSpot technology. Elsewhere, the accurate and high precision BlueSpot sensor works on virtually all surfaces like wood, granite and carpet.

The full package includes: wireless keyboard, wireless mouse, mini USB receiver, 2x AAA batteries and user's guide.


  • Black colour
  • QWERTZ, Windows layout
  • Stylish and comfortable
  • Ergonomic design with rubber coated edges
  • 2.4GHz wireless
  • Manufacturer's 3-year warranty
  • 784g product weight (net)
  • Manufacturer's part 17091

Minimum requirements: Windows 8, 7, Vista or XP; USB port.
Type Mouse & Keyboard
Wired/Non wired Radio 2.4 GHz

Questions

*Question functionality currently disabled
Thursday, August 21, 2014 | Question by: Rapid Customer | Product code: 49-0080
Q. why is the @ key in wrong place.
A. Hi Barry. Thank you for your question. The image is for guidance only and in this case is showing a non-UK version. The item supplied will be a UK qwerty keyboard with all the symbols in the positions of a standard UK keyboard.

Trustpilot