Trust 16343 Eqido Wireless Mini Mouse - Black

Order Code:

49-0207

Brand: Trust MPN: 16343 EAN-13: 8713439163438
  • Country of Origin:
  • View All

Discontinued


Trust's Eqido Wireless Mini Mouse is a small wireless optical mouse with a storable micro receiver and high 1000 DPI resolution. Equipped with a host of excellent features, including a storable micro USB receiver and interference-proof 2.4GHz technology that allows an 8 metre range. Its small shape also means it takes up limited space in notebook bags.

The package includes: wireless optical mouse, micro USB receiver, 2x AAA batteries and user's guide.


  • Black colour
  • 3 buttons, scrolling wheel
  • USB connection
  • 1000 DPI resolution sensor
  • Manufacturer's 3-year warranty
  • 36 x 60 x 89mm (H x W x D)
  • 84g product weight (net)
  • No driver needed
  • For both right and left hand users
  • Manufacturer's part 16343

Minimum requirements: Windows 8, 7, Vista or XP; USB port.
Type Mouse
Colour Black
Connection USB
Sensor Type Optical
Wired/Non wired Radio 2.4 GHz

Trustpilot