Christmas Opening Hours and Delivery Dates here

Trust 14591 Vecco 4 Port USB 2.0 Mini Hub - Black

Order Code:

19-8563

Brand: Trust MPN: 14591 EAN-13: 8713439145915

Discontinued


Add extra USB ports to your computer with this very compact 4-port USB 2.0 hub.


  • Very compact 4-port USB 2.0 hub; ideal for notebook users
  • Short USB cable can be clipped to the body of the hub
  • Supports USB 2.0 (up to 480 Mbps) and USB 1.1 (up to 12 Mbps) peripherals
  • Supplied complete with user's guide
  • System requirements: Windows 10, 8, 7 or Vista; Intel-based Mac with Mac OS X 10.5 (Leopard) or higher; 1 free USB port
  • Colour: black
  • Trust type 14591
Type Mini hub
Number of Outputs 4
Interface USB 2.0

Trustpilot