Easter Opening Hours and Delivery Dates here

TruOpto OSV5X3CAC1E 4.5W COB Star UV LED 400-410nm 120° 800mW@400mA 12VDC

Order Code:

55-9065

Brand: TruOpto MPN: OSV5X3CAC1E

Discontinued


This 4.5W ultra violet LED has a radiant flux of 800mW and a peak wavelength of 405nm. The UV LED comes on a chip-on-board type substrate that provides for easy connection and efficient thermal management. The high power dissipation and high luminous flux makes this LED ideal for UV applications such as photo-catalyst, money detector, UV curing, black lighting.


  • Super energy efficiency
  • Viewing angle 120°
  • Very long operating life
  • Superior UV resistance
Case Tyoe SMD
Forward Voltage 12V
Forward Current 500mA
Dimensions ø20.74 x 1.85mm
Dominant Wavelength 405nm
Power 0.8W
Viewing Angle 120°

Trustpilot