Christmas Opening Hours and Delivery Dates here

TruOpto MR16-3W LED Bulb MR16 3W Non Dimmable

Order Code:

55-3090

Brand: TruOpto MPN: MR16-3W

Discontinued


This 3W MR16 LED lamp is a quality, high efficient solid state spotlight that is a cost-effective alternative to an incandescent bulb in a wide range of lighting applications. Particularly suitable for designed lighting systems in the home, office and retail environments.


  • Designed to be compatible with existing MR16 GU5.3 fittings
  • Uses the latest high power high intensity emitters
  • Low voltage operation
  • Low power consumption
Colour Warm white
Beam Angle 45°
Fitting MR16
Luminosity 270lm
Power 3W
Shape PAR16

You may also like


Trustpilot